| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Unknown |
| Magnetic Type | Latch |
| Module/IC Classification | IC |
| Minimum Magnetic Sensor Release Point (Gs) | -175 |
| Typical Magnetic Sensor Hysteresis (Gs) | 350(Max) |
| Maximum Magnetic Sensor Operating Point (Gs) | 175 |
| Minimum Operating Supply Voltage (V) | 3.8 |
| Typical Operating Supply Voltage (V) | 5|9|12|15 |
| Maximum Operating Supply Voltage (V) | 16 |
| Maximum Supply Current (uA) | 7500 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Automotive |
| Mounting | Through Hole |
| Package Height | 3.02 |
| Package Width | 1.52 |
| Package Length | 4.09 |
| PCB changed | 3 |
| Supplier Package | SIP |
| Pin Count | 3 |