Allegro MicroSystemsAPS11700LUAA-0PLHall Effect Sensors
Hall Effect Sensor 40mA Omnipolar 5V/9V/12V/15V/18V 3-Pin Ultra Mini-SIP Bag Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Omnipolar | |
| IC | |
| -50 | |
| 17.5 | |
| 70 | |
| 0.1 | |
| 40 | |
| 3.3 | |
| 5|9|12|15|18 | |
| 24 | |
| 4000 | |
| -40 | |
| 150 | |
| Extended | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 3.02 |
| Package Width | 1.52 |
| Package Length | 4.09 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | Ultra Mini-SIP |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

