Diodes IncorporatedAPR34509MPTR-G1PWM and Resonant Controllers
Secondary Side PWM Controller 12V 8-Pin SO EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Secondary Side PWM Controller | |
| 1 | |
| 12(Max) | |
| 3.3 to 13 | |
| 3.3 | |
| 13 | |
| 0.15 | |
| 2200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO EP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

