Diodes IncorporatedAPR34309CAMPTR-G1PWM and Resonant Controllers
Secondary Side PWM Controller 8-Pin SO EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Secondary Side PWM Controller | |
| 18 | |
| 3.3 to 6 | |
| 3.3 | |
| 6 | |
| 0.15 | |
| 2200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO EP |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

