Diodes IncorporatedAPM8600FB-7Battery Management ICs
Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V 14-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger | |
| Li-Ion|Li-Pol | |
| 1.2 | |
| 4.15 | |
| 7 | |
| 4.2 | |
| 1000(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.58(Max) |
| Package Width | 3.05(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 14 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 14 | |
| Lead Shape | No Lead |
Do you need to supervise the current flow into your batteries? Then this battery charger APM8600FB-7 charge controller from Diodes Zetex is perfect for you! With an output that has a voltage of 4.2 V, this is power management at its best. Its output produces a current of 1.14 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 4.15 V and a maximum of 7 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device runs on Li-Ion.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
