10-25% Off
KingbrightAPHB1608QBDSURKCLEDs
LED Bi-Color Blue/Red 460nm/645nm 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Blue/Red | |
| 2 | |
| InGaN/AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 70mcd|250mcd | |
| 465/630 | |
| 460/645 | |
| 130 | |
| 30 | |
| 20 | |
| 4/2.5 | |
| 5 | |
| 120/75 | |
| -40 | |
| 85 | |
| No | |
| Blue/Hyper Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

