| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| AlGaInP | |
| Square | |
| Water Clear | |
| Top Mount | |
| 8mcd|80mcd | |
| 571/624 | |
| 572/632 | |
| 140 | |
| 10 | |
| 2.3 | |
| 5 | |
| 35 | |
| -40 | |
| 85 | |
| No | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.2 mm |
| Package Width | 0.65 mm |
| Package Length | 0.65 mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

