APG0603SURC-TT
LED Uni-Color Red 639nm 2-Pin SMD T/R
Key Features and Benefits
- • Industry’s smallest SMD LED
- • 0201 footprint
- • 0.65 x 0.35 x 0.20mm (LxWxH), various colors available
- • Compatible with automatic placement equipments
- • Moisture sensitivity level: Level 2, RoHS compliant
Applications
- • Superb for mobile and wearable applications
- • Ideal for disposable medical devices
- • Ideal for portable devices with limited space
Related Products
APG0603SYC-TT
APG0603SEC-TT
APG0603SEC-E-TT
APG0603CGC-TT
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 105mcd | |
| 631 | |
| 639 | |
| 140 | |
| 20 | |
| 10 | |
| 2.35 | |
| 5 | |
| 48 | |
| -40 | |
| 85 | |
| No | |
| Red | |
| Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.2 |
| Package Width | 0.35 |
| Package Length | 0.65 |
| PCB changed | 2 |
| Supplier Package | Chip LED |
| 2 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

