KingbrightAPFA3010R2G2C-C6-AMTLEDs
LED Bi-Color Green/Red 574nm/645nm 4-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| AlGaInP | |
| Circular | |
| Water Clear | |
| Right Angle | |
| 80mcd(Max)|400mcd(Max) | |
| 571(Max)/640(Max) | |
| 574/645 | |
| 150 | |
| 30 | |
| 2.5 | |
| 5 | |
| 75 | |
| -40 | |
| 100 | |
| No | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 4 |
| Supplier Package | Chip LED |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

