25-50% Off
KingbrightAPFA2507R3G3C-CCLEDs
LED Bi-Color Green/Red 515nm/640nm 4-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| InGaN/AlGaInP | |
| Rectangular | |
| Water Clear | |
| Right Angle | |
| 500mcd|800mcd | |
| 525/625 | |
| 515/640 | |
| 130 | |
| 25/30 | |
| 4.1/2.8 | |
| 5 | |
| 102.5/84 | |
| -40 | |
| 85 | |
| No | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 1 mm |
| Package Length | 2.5 mm |
| PCB changed | 4 |
| Supplier Package | Chip LED |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

