KingbrightAPFA2507QBDSEEZGKCLEDs
LED Tri-Color Blue/Green/Red 460nm/515nm/630nm 4-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 1 | |
| InGaN/InGaN/AlGaInP | |
| Rectangular | |
| Water Clear | |
| Right Angle | |
| 65mcd|500mcd|110mcd | |
| 465/525/621 | |
| 460/515/630 | |
| 130 | |
| 30/25/30 | |
| 20 | |
| 4/4.1/2.5 | |
| 5(Max) | |
| 3.3/3.3/2 | |
| 115 | |
| No | |
| 120/102.5/75 | |
| -40 | |
| 85 | |
| No | |
| 100/45/25 | |
| 115(Max) | |
| -3/-1.9 | |
| Blue/Green/Hyper Red | |
| Blue/Green/Hyper Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 1 mm |
| Package Length | 2.5 mm |
| PCB changed | 4 |
| Supplier Package | Chip LED |
| 4 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

