Top Searched
KingbrightAPFA2507LQBDSEEZGKCLEDs
LED Tri-Color Blue/Green/Red 460nm/515nm/630nm 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN|InGaN/InGaN/AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Right Angle | |
| 10mcd|100mcd | |
| 465/525/621 | |
| 460/515/630 | |
| 130 | |
| 30/25/30 | |
| 2 | |
| 3.1/3.1/2.1 | |
| 5 | |
| 120/102.5/75 | |
| -40 | |
| 85 | |
| No | |
| Blue/Green/Hyper Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 mm |
| Package Width | 1 mm |
| Package Length | 2.5 mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

