| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Array Socket |
| Gender | SKT |
| Number of Contacts | 100 |
| Number of Rows | 4 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Straight |
| Speed Rating (Gbps) | 112 |
| Maximum Current Rating (A) | 1.2/Contact |
| Maximum Voltage Rating | 150VAC |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 25 |
| Packaging | Tape and Reel |
| Product Length (mm) | 22.39 |
| Product Height (mm) | 12.08 |
| Tradename | Accelerate® |
| Contact Plating Thickness | (0.76/1.27)um |
| Mounting | Surface Mount |