Top Searched
knitter-switchAPE1FRASwitch Push Button
Switch Push Button ON Mom SPDT Round Plunger 0.05A 48VAC 48VDC 0.4VA Momentary Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Custom | |
| Automotive | Unknown |
| Momentary | |
| SPDT | |
| Round Plunger | |
| ON Mom | |
| Unthreaded | |
| 0.05@48VAC 48VDC | |
| 0.4@48VAC 48VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 60000 | |
| 4 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 3.3 | |
| 2.54 | |
| Right Angle | |
| -20 | |
| 80 | |
| 9.5 | |
| 4 | |
| 8 | |
| 5.6 | |
| 9.5 | |
| 5.6 |
Never worry about turning off components or cutting off certain sections of a circuit with this APE1F-RA push button switch from Knitter-Switch. It has a SPDT configuration. This device has a maximum current rating of 0.05 A @ 48VAC 48VDC. This push switch has an operating temperature range of -20 °C to 80 °C. The APE1F-RA push switch has a PC pin termination style. This product is 5.6 mm tall. The maximum AC voltage rating is 48 VAC and the maximum DC voltage rating is 48 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

