| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| InGaN | |
| Circular | |
| Water Clear | |
| Right Angle | |
| 1500mcd | |
| 525 | |
| 515 | |
| 10 | |
| 25 | |
| 2 | |
| 3 | |
| 5 | |
| 2.2 | |
| 2.65 | |
| 115 | |
| No | |
| 102.5 | |
| -40 | |
| 85 | |
| No | |
| 45 | |
| -2.9 | |
| Green | |
| Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 2.8 mm |
| Package Length | 3 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

