Arrow Electronic Components Online
Batteries

APCRBC136

Lead Acid Battery Cylindrical 24V 4.5Ah Rechargeable Pallet

American Power Conversion
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Battery Type
    Secondary
  • Non-Rechargeable/Rechargeable
    Rechargeable
  • Shape
    Cylindrical
  • Voltage (V)
    24
  • Capacity (Ah)
    4.5
  • Chemistry
    Lead Acid
  • Minimum Operating Temperature (°C)
    0
  • Memory Effect
    No
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Pallet
  • Sealed
    Yes
  • Product Weight (g)
    3300
  • Package Height
    107(Max)
  • Package Width
    107(Max)
  • Package Length
    144(Max)

Documentation and Resources

Datasheets
Design resources