Product Technical Specifications
EU RoHS
RoHS Not Applicable
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Non-Rechargeable/Rechargeable
Rechargeable
Shape
Rectangular
Chemistry
Lead Acid
Number of Cells
1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
45
Sealed
Yes
Product Weight (g)
5000
Package Height
338(Max)
Package Width
112(Max)
Package Length
198(Max)

