Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.60.18
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
16 to 32
Maximum Output Current (mA)
250
Output Power (W)
8
Input Voltage Range
90VAC to 264VAC
Efficiency (%)
84(Typ)
Termination Style
Lead Wire
IP Rating
IP42
Warranty
2Year
Minimum Operating Temperature (°C)
-15
Maximum Operating Temperature (°C)
70
Product Weight (g)
90
Mounting
Screw
Package Height
23.5
Package Width
30
Package Length
73.1
PCB changed
4
Pin Count
4
Lead Shape
Lead Wire

