Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Constant Current
Input/Output Type
AC/DC
Number of Outputs
1
Output Voltage Range (VDC)
25 to 70
Maximum Output Current (mA)
500
Output Power (W)
35
Input Voltage Range
90VAC to 264VAC|127VDC to 370VDC
Efficiency (%)
84(Typ)
Termination Style
Lead Wire
IP Rating
IP42
Warranty
2Year
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Weight (g)
180
Mounting
Screw
Package Height
29.5
Package Width
57
Package Length
98.6
PCB changed
4
Pin Count
4
Lead Shape
Lead Wire
Order Quantity

