Arrow Electronic Components Online
APC16E350|MEANWELL|simage
APC16E350|MEANWELL|limage
LED Power Supplies

APC-16E-350

AC/DC LED Power Supply 16.8W Single 4-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Constant Current
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    12 to 48
  • Maximum Output Current (mA)
    350
  • Output Power (W)
    16.8
  • Input Voltage Range
    180VAC to 264VAC
  • Power Factor Correction
    0.5(Min)
  • Efficiency (%)
    83(Typ)
  • Termination Style
    Lead Wire
  • IP Rating
    IP42
  • Warranty
    2Year
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    100
  • Mounting
    Screw
  • Package Height
    29
  • Package Width
    40
  • Package Length
    90
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Lead Wire

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources