| Compliant | |
| EAR99 | |
| LTB | |
| EA | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Blue/Red | |
| 2 | |
| InGaN|AlGaInP | |
| Circular | |
| Water Clear | |
| Right Angle | |
| 300mcd|900mcd | |
| 465/630 | |
| 460/645 | |
| 15 | |
| 30 | |
| 4/2.5 | |
| 5 | |
| 120/75 | |
| -40 | |
| 85 | |
| No | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 2.8 mm |
| Package Length | 3 mm |
| PCB changed | 3 |
| Supplier Package | SMD |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
