10-25% Off
KingbrightAPB3227SYKCGKCLEDs
LED Bi-Color Green/SB. Yellow 574nm/590nm 4-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Green/Yellow | |
| 2 | |
| AlGaInP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 55mcd|150mcd | |
| 570/590 | |
| 574/590 | |
| 140 | |
| 30 | |
| 20 | |
| 2.5 | |
| 5 | |
| 75 | |
| -40 | |
| 85 | |
| No | |
| Green/SB. Yellow | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 3.2 mm |
| Package Length | 2.7 mm |
| PCB changed | 4 |
| Supplier Package | Chip LED |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

