Cellular Antenna Solutions
Abracon’s cellular antennas solutions operate across a broad band range of frequencies. The 5G/4G/LTE and 2G/3G/GSM solutions include compact ceramic chip antennas, low-profile flexible PCB antennas, and external whip and puck antennas available in different form factors and mounts for easy installation in a broad range of wireless data and industrial applications.
The 5G/4G/LTE selection includes weather resistant (IP67-rated) and high-performing MIMO antennas. Advanced MIMO offers an energy efficient solution that optimizes data speeds without compromising signal transmission. IP67-rated products offer waterproof and dust-proof sealing to keep moisture and debris out of the internal mechanical structure. These solutions are perfect for outdoor, rugged applications.
Antennas with 5G technology gives you advanced and reliable connections to your wireless communication network.
Features
• Active solutions: external, chip & flexible PCB
• Multi-band coverage (Full)
• Compact, low profile & high gain choices
• 2x MIMO, IP67-rated options
• 5G antennas for advanced, reliable connections
• Customizable connectors, cable lengths & mountings
Applications: IoT, Machine to Machine (M2M), Telecommunications, Networking, Telematics Control Units, Video and Surveillance, Medical Devices, Consumer Electronics, Broadband Cellular, Transport Systems, Fleet Monitoring, MIMO Routers, GSM Modems, Vending Machines
Abracon Antenna Solutions
Watch Abracon’s IoT Antennas Video
Shop all antenna solutions here.
Abracon’s wide spectrum of antenna solutions address connectivity needs in the IoT, supporting protocols such as cellular 4G/LTE/3G/2G/GSM, WiFi/Bluetooth/BLE/ZigBee/ISM, LPWA/LoRa/SigFox/NB-IoT, GNSS/GPS/GLONASS/BeiDou, RFID and satellite communications.
The collection includes compact chip, high-gain patch, low-profile flexible PCB, and various external antenna types with different form factors and mounts for easy installation in a broad range of wireless data and industrial applications.
The selection features antennas with multi-band capability and IP67-rated weather resistance. High-performing MIMO antennas with different mounting options are available for enhanced data rate and Quality of Service (QoS).
Abracon’s combination antenna solutions range from compact SMD chip antennas to heavy-duty external antennas with 2-in-1, 3-in-1, and 5-in-1 protocol support. These high efficiency antennas integrate cellular, navigation and dual-band WiFi solutions for next generation devices offering long-range connectivity and easy IoT and M2M integration.
View Abracon’s interactive antenna catalog to learn more.
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8529.10.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| External | |
| Omni-Directional | |
| Linear | |
| 820|1710 | |
| 960|1990 | |
| 2dBi | |
| 2 | |
| 50 | |
| FME-K3 | |
| -40 | |
| 80 | |
| Carton | |
| Mounting | Adhesive |
| Package Height | 7 |
| Package Width | 22 |
| Package Length | 115 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

