AbraconAPAKN2504-C2G-TAntennas
Antenna Passive Patch 3.6dBi Gain 1576.443MHz/1607MHz 2-Pin Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8529.10.91.00 | |
| Automotive | No |
| PPAP | No |
| Passive Patch | |
| RHCP | |
| 1574.397|1597 | |
| 1575.42|1602 | |
| 1576.443|1607 | |
| 3.6dBi | |
| 50 | |
| -40 | |
| 85 | |
| Bag | |
| Mounting | Surface Mount |
| Package Height | 4 |
| Package Width | 25 |
| Package Length | 25 |
| PCB changed | 2 |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

