Microchip TechnologyAPA600-CQ208BField Programmable Gate Arrays - FPGAs
FPGA ProASICPLUSFamily 600KGates 180MHz 2.5V 208-Pin CQFP Box
| Not Compliant | |
| 3A001.a.2.c. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| ProASICPLUS | |
| 0.22um | |
| 158 | |
| 4 | |
| 21504 | |
| 2.5 | |
| 600000 | |
| Flash | |
| 126 | |
| 56 | |
| 600000 | |
| 4 | |
| 2 | |
| 1 | |
| Yes | |
| Yes | |
| No | |
| 180 | |
| Yes | |
| STD | |
| 2.3 | |
| 2.7 | |
| 2.5|3.3 | |
| -55 | |
| 125 | |
| Military | |
| Box | |
| ProASIC | |
| Mounting | Surface Mount |
| Package Height | 2.8 mm |
| Package Width | 29.21 mm |
| Package Length | 29.21 mm |
| PCB changed | 208 |
| Standard Package Name | QFP |
| Supplier Package | CQFP |
| 208 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
