Microchip TechnologyAPA600-BG456MField Programmable Gate Arrays - FPGAs
FPGA ProASICPLUSFamily 600KGates 180MHz 2.5V 456-Pin BGA Tray
| Not Compliant | |
| 3A001.a.2.c. | |
| Active | |
| 8542.31.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| ProASICPLUS | |
| 0.22um | |
| 356 | |
| 4 | |
| 21504 | |
| 2.5 | |
| 600000 | |
| Flash | |
| 126 | |
| 56 | |
| 600000 | |
| 4 | |
| 2 | |
| 1 | |
| Yes | |
| Yes | |
| No | |
| 180 | |
| Yes | |
| STD | |
| 2.3 | |
| 2.7 | |
| 3.3|2.5 | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| ProASIC | |
| Mounting | Surface Mount |
| Package Height | 1.73 mm |
| Package Width | 35 mm |
| Package Length | 35 mm |
| PCB changed | 456 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 456 | |
| Lead Shape | Ball |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

