Microchip TechnologyAPA150-FGG256IField Programmable Gate Arrays - FPGAs
FPGA ProASICPLUSFamily 150KGates 180MHz 2.5V 256-Pin FBGA Tray
| Compliant | |
| 3A991.d | |
| Active | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| ProASICPLUS | |
| 0.22um | |
| 186 | |
| 4 | |
| 6144 | |
| 2.5 | |
| 150000 | |
| Flash | |
| 36 | |
| 16 | |
| 150000 | |
| 4 | |
| 2 | |
| 25 | |
| Yes | |
| 1 | |
| Yes | |
| Yes | |
| No | |
| 180 | |
| Yes | |
| STD | |
| 2.3 | |
| 2.7 | |
| 2.5|3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| ProASIC | |
| Mounting | Surface Mount |
| Package Height | 1.2 mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 256 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

