Microchip TechnologyAPA075-FGG144AField Programmable Gate Arrays - FPGAs
FPGA ProASICPLUSFamily 75KGates 180MHz 2.5V 144-Pin FBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| ProASICPLUS | |
| 0.22um | |
| 100 | |
| 4 | |
| 3072 | |
| 2.5 | |
| 75000 | |
| Flash | |
| 27 | |
| 12 | |
| 75000 | |
| 4 | |
| 2 | |
| 25 | |
| Yes | |
| 1 | |
| Yes | |
| Yes | |
| No | |
| 180 | |
| Yes | |
| STD | |
| 2.375 | |
| 2.625 | |
| 2.5|3.3 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| ProASIC | |
| Mounting | Surface Mount |
| Package Height | 1.05 mm |
| Package Width | 13 mm |
| Package Length | 13 mm |
| PCB changed | 144 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 144 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

