KYOCERA AVX Components CorporationAPA0609680M035RCapacitor Aluminum Polymer
Cap Aluminum Polymer 68uF 35VDC 20%( 6.3 X 9.3mm) SMD 0.06 Ohm 1.5A 5000h 105°C T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 68uF | |
| 20% | |
| 35VDC | |
| 0.06 | |
| Low | |
| 1.5 | |
| 476@2Min | |
| 5000 | |
| Polar | |
| Low ESR | |
| Aluminum Cylindrical Can | |
| Surface Mount | |
| 2 | |
| 6.3 X 9.3 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 9.3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

