American Power ConversionAP9572Power Distribution Units
PDU Basic 200V/208V/230V 16A Rack Mount
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Basic | |
| AC/AC | |
| 200|208|230 | |
| 16 | |
| 200/208/230 | |
| 16 | |
| 50/60 | |
| IEC 320 C20 | |
| 2.4m | |
| (15) IEC 320 C13 | |
| No | |
| 0 | |
| 45 | |
| 2000 |
Safely distribute the proper wattage to your circuit with this AP9572 power distribution unit by American Power Conversion. It has a voltage of 120/208/230. This part can handle a current up to 16 A. This part has an input voltage of 200/208/230.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

