American Power ConversionAP9570Power Distribution Units
PDU Basic 208V 24A Rack Mount
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Basic | |
| AC/AC | |
| 200|208|230 | |
| 30 | |
| 208 | |
| 24 | |
| 50/60 | |
| NEMA L6-30P | |
| 3.05m | |
| (4) IEC 320 C19 | |
| Yes | |
| 0 | |
| 45 | |
| 2730 |
Generate the proper power for your system by implementing this AP9570 power distribution unit manufactured by American Power Conversion. It has a voltage of 208. This part can handle a current up to 24 A. This part has an input voltage of 208.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

