Diodes IncorporatedAP9214L-AH-HSB-7Battery Management ICs
Battery Protection Li-Ion 6-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| AP9214L-AH-HSB-7 | |
| Automotive | No |
| PPAP | No |
| Battery Protection | |
| Li-Ion | |
| 0.0045 | |
| 1.5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 3.5 |
| Package Length | 2.5 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 6 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

