Diodes IncorporatedAP9101CAK-ABTRG1Battery Management ICs
Battery Protection IC Li-Ion/Li-Pol 5-Pin SOT-25 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| AP9101CAK-ABTRG1 | |
| Automotive | No |
| PPAP | No |
| Battery Protection IC | |
| Li-Ion|Li-Pol | |
| 0.0045 | |
| 1.5 | |
| 5.5 | |
| 250 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-25 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

