Diodes IncorporatedAP8802HSP-13DC to DC Converter and Switching Regulator Chip
Conv DC-DC 8V to 60V Step Down Single-Out 1A 8-Pin SO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 625 | |
| Yes | |
| 1 | |
| 1 | |
| 8 | |
| 60 | |
| 8 to 60 | |
| 75 | |
| 92 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down AP8802HSP-13 DC to DC converter from Diodes Zetex. This converter's single output can produce a current up to 1 A. This will operate at a minimum voltage of 8 V and a maximum voltage of 60 V, making it easy to control the power in your circuit. This converter is 92 % efficient. You can operate this at a switching frequency of 500 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

