Diodes IncorporatedAP78L08SG-13Linear Regulators
Standard Regulator Pos 8V 0.1A 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±5 | |
| Fixed | |
| 8 | |
| 0.1 | |
| 10.5 | |
| 23 | |
| 175mV | |
| 80mV | |
| 5.5 | |
| 153°C/W(Typ) | |
| 18°C/W(Typ) | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Protection | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

