Diodes IncorporatedAP7583AQ-50D4-13Linear Regulators
LDO Regulator Pos 5V 0.3A Automotive 6-Pin(5+Tab) TO-252 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 5 | |
| 0.3 | |
| 3 | |
| 42 | |
| 0.5@300mA | |
| 10mV | |
| 20mV | |
| 0.006 | |
| 27.2°C/W | |
| 7.5°C/W | |
| Current Limit|Short Circuit Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.65(Max) mm |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
