American Power ConversionAP7564Power Distribution Units
PDU Basic 208V 20A Rack Mount
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Basic | |
| AC/AC | |
| 208 | |
| 20 | |
| 208 | |
| 20 | |
| 50/60 | |
| NEMA L21-20P | |
| 0.9m | |
| (36) IEC 320 C13/(6) IEC 320 C19 | |
| 3 | |
| No | |
| 0 | |
| 45 | |
| 5450 |
Never worry about components short circuiting or even exploding with this AP7564 power distribution unit made by American Power Conversion. This part can handle a current up to 20 A. It has a voltage of 208. This part has an input voltage of 208.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

