Diodes IncorporatedAP7387Q-33Y-13Linear Regulators
LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-89 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.15 | |
| 5 | |
| 60 | |
| 0.5@50mA|1@100mA|1.6@150mA | |
| 0.1%/V | |
| 0.03%/mA | |
| 0.005 | |
| 78.6°C/W | |
| 25.1°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.5 |
| Package Length | 4.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

