Diodes IncorporatedAP7387-33Y-13Linear Regulators
LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3.3 | |
| 0.15 | |
| 5 | |
| 60 | |
| 0.85@100mA|1.35@150mA | |
| 0.02%/V | |
| 0.025%/mA | |
| 0.004 | |
| 165°C/W | |
| 97°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.5 |
| Package Length | 4.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

