Diodes IncorporatedAP7383-30FDC-7Linear Regulators
LDO Regulator Pos 3V 0.15A 6-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3 | |
| 0.15 | |
| 3.5 | |
| 30 | |
| 0.58@50mA|1@100mA|1.5@150mA | |
| 0.05%/V(Typ) | |
| 0.5%(Typ) | |
| 0.0018 | |
| 658 | |
| 152°C/W | |
| 58°C/W | |
| Current Limit|Short Circuit Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.58 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

