Diodes IncorporatedAP7366EA-30SN-7Linear Regulators
LDO Regulator Pos 3V 0.6A 6-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 3 | |
| 0.6 | |
| 2.2 | |
| 6 | |
| 0.17@300mA|0.33@600mA | |
| 0.1%/V | |
| 1% | |
| 0.08 | |
| 46.2°C/W(Typ) | |
| 13°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.57 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

