Diodes IncorporatedAP7366EA-18W5-7Linear Regulators
LDO Regulator Pos 1.8V 0.6A 5-Pin SOT-25 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.5 | |
| Fixed | |
| 1.8 | |
| 0.6 | |
| 2.2 | |
| 6 | |
| 0.25@300mA|0.42@600mA | |
| 0.1%/V | |
| 1% | |
| 0.08 | |
| 139°C/W(Typ) | |
| 38.8°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-25 |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

