Diodes IncorporatedAP7366-10W5-7Linear Regulators
LDO Regulator Pos 1V 0.6A 5-Pin SOT-25 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Fixed | |
| 1 | |
| 0.6 | |
| 2.2 | |
| 6 | |
| 0.9@300mA|1.2@600mA | |
| 0.1%/V(Typ) | |
| 1.5% | |
| 0.08 | |
| 169°C/W(Typ) | |
| 31°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-25 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

