Diodes IncorporatedAP7361-33ER-13Linear Regulators
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 1 | |
| 2.2 | |
| 6 | |
| 0.2@300mA|0.35@500mA|0.7@1A | |
| 0.8(Typ) | |
| 0.1%/V | |
| 1% | |
| 0.09 | |
| 1100 | |
| 110°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO AP7361-33ER-13 linear regulator from Diodes Zetex. This device has a maximum power dissipation of 1100 mW. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.15@300mA|0.25@500mA|0.5@1A V. This voltage regulation device's single output can produce a current up to 1 A. With a small input voltage of 2.2 V and a max of 6 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. By operating at a load regulation of 1% and line regulation of 0.1%/V you can provide a constant voltage at your output. Its maximum power dissipation is 1100 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.2@300mA|0.35@500mA|0.7@1A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

