Diodes IncorporatedAP7361-33D-13Linear Regulators

LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) TO-252 T/R

If you need to maintain a steady voltage on your circuit, then this LDO AP7361-33D-13 linear regulator from Diodes Zetex is perfect for you! This device has a maximum power dissipation of 1250 mW. Its typical dropout voltage at current is 0.15@300mA|0.25@500mA|0.5@1A V. It has an overall accuracy of ±1 %. This voltage regulation device's single output can produce a current up to 1 A. It only needs a voltage of at least 2.2 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 1% and line regulation of 0.1%/V is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 1250 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.2@300mA|0.35@500mA|0.7@1A V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    24 weeks
    • Price: $0.1888
    1. 2500+$0.1888
    2. 5000+$0.1869
    3. 10000+$0.1850
    4. 15000+$0.1832
    5. 20000+$0.1813
    6. 25000+$0.1795
    7. 30000+$0.1777
    8. 50000+$0.1760
    9. 100000+$0.1742

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.