Diodes IncorporatedAP7353D-18CV4-7Linear Regulators
LDO Regulator Pos 1.8V 0.25A 4-Pin X1-WLB T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 0.25 | |
| 2 | |
| 5.5 | |
| 0.237@250mA | |
| 0.02%/V(Typ) | |
| 0.001%/mA(Typ) | |
| 0.027 | |
| 800 | |
| Over Current Protection|Over Temperature Protection|Short Circuit Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.24 |
| Package Width | 0.64 |
| Package Length | 0.64 |
| PCB changed | 4 |
| Supplier Package | X1-WLB |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
