Diodes IncorporatedAP7353-25FS4-7Linear Regulators
LDO Regulator Pos 2.5V 0.25A 4-Pin X2-DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.5 | |
| 0.25 | |
| 2 | |
| 5.5 | |
| 0.168@250mA | |
| 0.02%/V(Typ) | |
| 0.004%/mA(Typ) | |
| 0.027 | |
| 800 | |
| Over Current Protection|Over Temperature Protection|Short Circuit Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.37 |
| Package Width | 1 |
| Package Length | 1 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | X2-DFN EP |
| 4 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
