Diodes IncorporatedAP7347DQ-33FDZW-7Linear Regulators
LDO Regulator Pos 3.3V 0.5A 6-Pin WDFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3 | |
| 0.5 | |
| 1.7 | |
| 5.5 | |
| 0.32@500mA | |
| 0.1%/V | |
| 45mV | |
| 0.125 | |
| 2300 | |
| 54°C/W(Typ) | |
| 20°C/W(Typ) | |
| Short Circuit Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | WDFN EP |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

