Diodes IncorporatedAP7347DQ-15W5-7Linear Regulators
LDO Regulator Pos 1.5V 0.5A 5-Pin SOT-25 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.5 | |
| 0.5 | |
| 1.7 | |
| 5.5 | |
| 0.66@500mA | |
| 0.1%/V | |
| 45mV | |
| 0.125 | |
| 890 | |
| 140°C/W(Typ) | |
| 57°C/W(Typ) | |
| Short Circuit Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-25 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
