Diodes IncorporatedAP7346D-1828FS6-7Linear Regulators
LDO Regulator Pos 1.8V2.8V 0.13A/0.13A 6-Pin X2-DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8|2.8 | |
| 0.13(Min) | |
| 1.7 | |
| 5.25 | |
| 0.39@120mA|0.3@120mA | |
| 0.1%/V | |
| 30mV | |
| 0.1 | |
| 600 | |
| Short Circuit Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.37 mm |
| Package Width | 1.2 mm |
| Package Length | 1.2 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | X2-DFN EP |
| 6 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

